TEKO 11121.4 Universal enclosure 73 x 43 x 19 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 543287
  • Manufacturer no.: 11121.4
  • EAN: 8018340036001

Ergonomically shaped plastic case with combinations of black pushbuttons Simple locking mechanism with two metal contacts for 12 V battery connection.

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Item no.: 543287
  • Manufacturer no.: 11121.4
  • EAN: 8018340036001

Ergonomically shaped plastic case with combinations of black pushbuttons Simple locking mechanism with two metal contacts for 12 V battery connection.

  • Warranty: 24 months
  • Manufacturer: TEKO
  • 1 push button
Material Acrylonitrile butadiene styrene
Colour Black
Type Matt surface
Length 73 mm
Width 43 mm
Height 19 mm
Content 1 pc(s)
Dim (L x W x H) 73 x 43 x 19 mm
Type 11121.4
Material (details) ABS
Product type Universal enclosure

Technical data

  • 1 push button
Material Acrylonitrile butadiene styrene
Colour Black
Type Matt surface
Length 73 mm
Width 43 mm
Height 19 mm
Content 1 pc(s)
Dim (L x W x H) 73 x 43 x 19 mm
Type 11121.4
Material (details) ABS

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures