TEKO 372.16 Universal enclosure 81 x 49 x 25 Steel plate Metal 1 pc(s)

  • Item no.: 521620
  • Manufacturer no.: 372.16
  • EAN: 8018340016188

Special case for fitting VHF/UHF modules. Sprung strips on the edges between the chassis section and cover ensure complete shielding. The supplied inserts can be soldered into the cutouts.

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Item no.: 521620
  • Manufacturer no.: 372.16
  • EAN: 8018340016188

Special case for fitting VHF/UHF modules. Sprung strips on the edges between the chassis section and cover ensure complete shielding. The supplied inserts can be soldered into the cutouts.

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Number of chambers: 4
  • Number of panels: 3
Material Steel plate
Colour Metal
Type HF-shielded
Length 81 mm
Width 49 mm
Height 25 mm
Content 1 pc(s)
Type 372.16
Material (details) Lower section, cover: 1 mm/tin-plated sheet iron· Lower section, cover: Tin, matt
Type 372
Product type Universal enclosure

Technical data

  • Number of chambers: 4
  • Number of panels: 3
Material Steel plate
Colour Metal
Type HF-shielded
Length 81 mm
Width 49 mm
Height 25 mm
Content 1 pc(s)
Type 372.16
Material (details) Lower section, cover: 1 mm/tin-plated sheet iron· Lower section, cover: Tin, matt
Type 372

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures