TEKO Desk casing 161 x 95 x 64 Acrylonitrile butadiene styrene, PC Light grey 1 pc(s)
Plastic housing with transparent polycarbonate lid tilted by 15°, which is supplied in addition to protecting a 0.5 mm thick anodized aluminum plate underneath. The walls of the base have integrated guides and mounting pillars for PCB. The corners ar…
- Warranty: 24 months
- Manufacturer: TEKO
Plastic housing with transparent polycarbonate lid tilted by 15°, which is supplied in addition to protecting a 0.5 mm thick anodized aluminum plate underneath. The walls of the base have integrated guides and mounting pillars for PCB. The corners ar…
- Warranty: 24 months
- Manufacturer: TEKO
Technical data
- Maximum PCB length 153 mm
- Maximum PCB width 81 mm
- Screws: 4
Material | Acrylonitrile butadiene styrene , PC |
---|---|
Colour | Light grey |
Length | 161 mm |
Width | 95 mm |
Height | 64 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 161 x 95 x 64 mm |
RoHS-compliant | Yes |
Type | 115TP.5 |
Product type | Desk casing |
Documents & Downloads
ABS enclosure with transparent cover
Plastic housing with transparent polycarbonate lid tilted by 15°, which is supplied in addition to protecting a 0.5 mm thick anodized aluminum plate underneath. The walls of the base have integrated guides and mounting pillars for PCB. The corners are rounded. Glossy surface Mounting with 4 screws.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TEKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bench Enclosures