TEKO P/2.10 Universal enclosure 110 x 72 x 50 Plastic Grey, Blue 1 pc(s)

  • Item no.: 523925
  • Manufacturer no.: P/2.10
  • EAN: 8018340186911

The housing has retaining rails for circuit boards.

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Item no.: 523925
  • Manufacturer no.: P/2.10
  • EAN: 8018340186911

The housing has retaining rails for circuit boards.

  • Warranty: 24 months
  • Manufacturer: TEKO
Material Plastic
Colour Grey , Blue
Length 110 mm
Width 72 mm
Height 50 mm
Content 1 pc(s)
Type P/2.10
Material (details) Plastic
Product type Universal enclosure

Technical data

Material Plastic
Colour Grey , Blue
Length 110 mm
Width 72 mm
Height 50 mm
Content 1 pc(s)
Type P/2.10
Material (details) Plastic
Product type Universal enclosure

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures