TEKO P/3.10 Universal enclosure 161 x 96 x 61 Plastic Grey, Blue 1 pc(s)

  • Item no.: 523933
  • Manufacturer no.: P/3.10
  • EAN: 8018340016935

The housing has retaining rails for circuit boards.

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Item no.: 523933
  • Manufacturer no.: P/3.10
  • EAN: 8018340016935

The housing has retaining rails for circuit boards.

  • Warranty: 24 months
  • Manufacturer: TEKO
Material Plastic
Colour Grey , Blue
Length 161 mm
Width 96 mm
Height 61 mm
Content 1 pc(s)
Dim (L x W x H) 161 x 96 x 61 mm
Type P/3.10
Material (details) Plastic
Product type Universal enclosure

Technical data

Material Plastic
Colour Grey , Blue
Length 161 mm
Width 96 mm
Height 61 mm
Content 1 pc(s)
Dim (L x W x H) 161 x 96 x 61 mm
Type P/3.10
Material (details) Plastic
Product type Universal enclosure

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures