TEKO Universal enclosure 100 x 85.8 x 36.9 Aluminium, Acrylonitrile butadiene styrene White, Light grey 1 pc(s)
Profile casing made of aluminum with high-quality surface coating. Two ABS end caps, integrated guide ribs for PCB and recessed surface for holding a keyboard. The models with "-B" have a battery compartment for two 1.5V (AA) or one 9V (PP3) batterie…
- Warranty: 24 months
- Manufacturer: TEKO
Profile casing made of aluminum with high-quality surface coating. Two ABS end caps, integrated guide ribs for PCB and recessed surface for holding a keyboard. The models with "-B" have a battery compartment for two 1.5V (AA) or one 9V (PP3) batterie…
- Warranty: 24 months
- Manufacturer: TEKO
Technical data
- Maximum PCB length 90 mm
- Maximum PCB width 80.5 mm
- Screws: 4
Material | Aluminium , Acrylonitrile butadiene styrene |
---|---|
Colour | White , Light grey |
Length | 100 mm |
Width | 85.8 mm |
Height | 36.9 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 100 x 85.8 x 36.9 mm |
RoHS-compliant | Yes |
Type | TEKAL 21.30 |
Product type | Universal enclosure |
Documents & Downloads
TEKO extruded aluminum case with ABS end panels, internal slots for PCBs, accessed area for a keypad membrane. Close by four screws. 100 x 86 x 37 mm white RAL 9002/light gray RAL 9018
Profile casing made of aluminum with high-quality surface coating. Two ABS end caps, integrated guide ribs for PCB and recessed surface for holding a keyboard. The models with "-B" have a battery compartment for two 1.5V (AA) or one 9V (PP3) batteries. Twelve standard profile variants with different sizes are available. Mounting with four screws.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TEKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures