TEKO TEKAL 31.29 Universal enclosure 110 x 106 x 46 Aluminium, Acrylonitrile butadiene styrene Black, Dark grey 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 13.44 / piece)
€ 17.64
-24 %
€ 13.44
plus VAT.
Only 1 Piece(s) available
Highlights & Details
TEKO extruded aluminum case with ABS end panels, internal slots for PCBs, accessed area for a keypad membrane. Close by four screws. 110 x 106 x 46 mm Black RAL 9004/Dark gray RAL 7012
Our service for you
Technical specifications
- Maximum PCB length 100 mm
- Maximum PCB width 100.5 mm
- Screws 8
- Product type
Universal enclosure
- Material
Aluminium
Acrylonitrile butadiene styrene
- Factory colour
Black
Dark grey
- Length
110 mm
- Width
106 mm
- Height
46 mm
- Content
1 pc(s)
- Dim
(L x W x H) 110 x 106 x 46 mm
- RoHS-compliant
Yes
- Type
TEKAL 31.29
Documents & Downloads
Datasheet
Datasheet 2304322 TEKO TEKAL 31.29 Universal enclosure 110 x 106 x 46 Aluminium, Acrylonitrile butadiene styrene Black, Dark grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304322 TEKO TEKAL 31.29 Universal enclosure 110 x 106 x 46 Aluminium, Acrylonitrile butadiene styrene Black, Dark grey 1 pc(s)
Description
Profile casing made of aluminum with high-quality surface coating. Two ABS end caps, integrated guide ribs for PCB and recessed surface for holding a keyboard. Six standard profile variants with different sizes are available. The models with "-E" have front brackets for wall mounting. Installation with eight screws.
This text is machine translated.
This text is machine translated.