TEKO Universal enclosure 110 x 106 x 46 Aluminium, Acrylonitrile butadiene styrene Black, Dark grey 1 pc(s)
Profile casing made of aluminum with high-quality surface coating. Two ABS end caps, integrated guide ribs for PCB and recessed surface for holding a keyboard. Six standard profile variants with different sizes are available. The models with "-E" hav…
- Warranty: 24 months
- Manufacturer: TEKO
Profile casing made of aluminum with high-quality surface coating. Two ABS end caps, integrated guide ribs for PCB and recessed surface for holding a keyboard. Six standard profile variants with different sizes are available. The models with "-E" hav…
- Warranty: 24 months
- Manufacturer: TEKO
Technical data
- Maximum PCB length 100 mm
- Maximum PCB width 100.5 mm
- Screws 8
Material | Aluminium , Acrylonitrile butadiene styrene |
---|---|
Colour | Black , Dark grey |
Length | 110 mm |
Width | 106 mm |
Height | 46 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 110 x 106 x 46 mm |
RoHS-compliant | Yes |
Type | TEKAL 31-E.29 |
Product type | Universal enclosure |
Documents & Downloads
Aluminum case with ABS flanged end panels
Profile casing made of aluminum with high-quality surface coating. Two ABS end caps, integrated guide ribs for PCB and recessed surface for holding a keyboard. Six standard profile variants with different sizes are available. The models with "-E" have front brackets for wall mounting. Installation with eight screws.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TEKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures