TEKO Universal enclosure 120 x 67 x 19 Black 1 pc(s)

  • Item no.: 2304375
  • Manufacturer no.: MTK6110PK.9
  • EAN: 8018340475022

Small housing series made of extruded aluminum with a superficial powder coating, complete with two-colored front plates, which are developed when using double injection technology (ABS + TPU). The front plates are equipped with an integrated sealing…

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Item no.: 2304375
  • Manufacturer no.: MTK6110PK.9
  • EAN: 8018340475022

Small housing series made of extruded aluminum with a superficial powder coating, complete with two-colored front plates, which are developed when using double injection technology (ABS + TPU). The front plates are equipped with an integrated sealing…

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Screws 8
Colour Black
Length 120 mm
Width 67 mm
Height 19 mm
Content 1 pc(s)
Dim (L x W x H) 120 x 67 x 19 mm
RoHS-compliant Yes
Type MTK6110PK.9
Product type Universal enclosure

Technical data

  • Screws 8
Colour Black
Length 120 mm
Width 67 mm
Height 19 mm
Content 1 pc(s)
Dim (L x W x H) 120 x 67 x 19 mm
RoHS-compliant Yes
Type MTK6110PK.9
Product type Universal enclosure

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures