TEKO Universal enclosure 145 x 85.8 x 36.9 Aluminium, Zinc White 1 pc(s)

  • Item no.: 2304350
  • Manufacturer no.: TEKAM 22.7
  • EAN: 8018340340726

Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. Th…

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Item no.: 2304350
  • Manufacturer no.: TEKAM 22.7
  • EAN: 8018340340726

Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. Th…

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Maximum PCB length 135 mm
  • Maximum PCB width 78.5 mm
  • Screws: 4
Material Aluminium , Zinc
Colour White
Length 145 mm
Width 85.8 mm
Height 36.9 mm
Content 1 pc(s)
Dim (L x W x H) 145 x 85.8 x 36.9 mm
RoHS-compliant Yes
Type TEKAM 22.7
Product type Universal enclosure

Technical data

  • Maximum PCB length 135 mm
  • Maximum PCB width 78.5 mm
  • Screws: 4
Material Aluminium , Zinc
Colour White
Length 145 mm
Width 85.8 mm
Height 36.9 mm
Content 1 pc(s)
Dim (L x W x H) 145 x 85.8 x 36.9 mm
RoHS-compliant Yes
Type TEKAM 22.7
Product type Universal enclosure

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures