TEKO Universal enclosure 145 x 85.8 x 36.9 Aluminium, Zinc White 1 pc(s)
Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. Th…
- Warranty: 24 months
- Manufacturer: TEKO
Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. Th…
- Warranty: 24 months
- Manufacturer: TEKO
Technical data
- Maximum PCB length 135 mm
- Maximum PCB width 78.5 mm
- Screws: 4
Material | Aluminium , Zinc |
---|---|
Colour | White |
Length | 145 mm |
Width | 85.8 mm |
Height | 36.9 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 145 x 85.8 x 36.9 mm |
RoHS-compliant | Yes |
Type | TEKAM 22-E.7 |
Product type | Universal enclosure |
Documents & Downloads
TEKO extruded aluminum case with flanged metal end panels/IP65, internal slots for PCBs, accessed area for a keypad membrane. Closing by four screws.145 x 86 x 37 mm white RAL 9002
Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. The models with "E" have metal front brackets for wall mounting. Mounting with four or eight screws.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TEKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures