TEKO Universal enclosure 155 x 96 x 28.2 Acrylonitrile butadiene styrene, TPU White, Light grey 1 pc(s)
Plastic case with new soft contours. When using double injection technology, the Teknet series draws an excellent and ergonomic design with the lateral elastomer profiles (TPU). The models with "-B" have a battery compartment for 2x 1.5 Mignon batter…
- Warranty: 24 months
- Manufacturer: TEKO
Plastic case with new soft contours. When using double injection technology, the Teknet series draws an excellent and ergonomic design with the lateral elastomer profiles (TPU). The models with "-B" have a battery compartment for 2x 1.5 Mignon batter…
- Warranty: 24 months
- Manufacturer: TEKO
Technical data
- Maximum PCB length 81 mm
- Maximum PCB width 59 mm
- Screws: 4
- Battery compatibility: 4 x AA / 2 x 9V
Material | Acrylonitrile butadiene styrene , TPU |
---|---|
Colour | White , Light grey |
Length | 155 mm |
Width | 96 mm |
Height | 28.2 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 155 x 96 x 28.2 mm |
RoHS-compliant | Yes |
Type | TN22-B2.30 |
Product type | Universal enclosure |
Documents & Downloads
TEKO Plastic enclosure with soft sides, battery component for 4x AA or 2x 9V, closing by four screws 155 x 96 x 28 mm White RAL 9002/Light gray RAL 9018
Plastic case with new soft contours. When using double injection technology, the Teknet series draws an excellent and ergonomic design with the lateral elastomer profiles (TPU). The models with "-B" have a battery compartment for 2x 1.5 Mignon batteries (AA) or 1x 9V batteries (PP3). The models with "-B2" have a battery compartment for 4x 1.5 mignon batteries (AA) or 2x 9V batteries (PP3). Matt surface. Locking with four screws. On request, aluminum plate "APTB", membrane keyboard "M" and "MW" (with transparent display window).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TEKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures