TEKO Universal enclosure 54 x 29 x 21 Tin 1 pc(s)

  • Item no.: 2304240
  • Manufacturer no.: 402.16
  • EAN: 8018340300119

Electrolytic galvanized sheet steel housing, particularly suitable for electronic high-frequency components that require hermetic locking. The housing design enables a comfortable mounting of highly professional circuit boards.This text is machine tr…

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Item no.: 2304240
  • Manufacturer no.: 402.16
  • EAN: 8018340300119

Electrolytic galvanized sheet steel housing, particularly suitable for electronic high-frequency components that require hermetic locking. The housing design enables a comfortable mounting of highly professional circuit boards.This text is machine tr…

  • Warranty: 24 months
  • Manufacturer: TEKO
Colour Tin
Length 54 mm
Width 29 mm
Height 21 mm
Content 1 pc(s)
Dim (L x W x H) 54 x 29 x 21 mm
RoHS-compliant Yes
Type 402.16
Product type Universal enclosure

Technical data

Colour Tin
Length 54 mm
Width 29 mm
Height 21 mm
Content 1 pc(s)
Dim (L x W x H) 54 x 29 x 21 mm
RoHS-compliant Yes
Type 402.16
Product type Universal enclosure

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures