Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.86
-6 %
€ 3.61
plus VAT.
Only 7 Piece(s) available
Technical specifications
- Maximum PCB length 54.6 mm
- Maximum PCB width 31.6 mm
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
58 mm
- Width
35 mm
- Height
16 mm
- Content
1 pc(s)
- Dim
(L x W x H) 58 x 35 x 16 mm
- RoHS-compliant
Yes
- Weight
11 g
- Depth
58 mm
- Type
10010.9
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2304119 TEKO 10010.9 10010.9 Universal enclosure 58 x 35 x 16 x 58 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2304119 TEKO 10010.9 10010.9 Universal enclosure 58 x 35 x 16 x 58 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Plastic housing with rounded corners. The models "10011", "10012-B" and "10013-B" are mounted with a screw. The 10012-B model has a compartment for a 9V battery, while the 10013-B model has a compartment for two 9V batteries. Matt surface.
This text is machine translated.
This text is machine translated.