TEKO Universal enclosure 63.5 x 31.5 x 13 Steel Tin 1 pc(s)
Electrolytic galvanized sheet steel housing, particularly suitable for electronic high-frequency components that require hermetic locking. The housing design enables a comfortable mounting of highly professional circuit boards.This text is machine tr…
- Warranty: 24 months
- Manufacturer: TEKO
Electrolytic galvanized sheet steel housing, particularly suitable for electronic high-frequency components that require hermetic locking. The housing design enables a comfortable mounting of highly professional circuit boards.This text is machine tr…
- Warranty: 24 months
- Manufacturer: TEKO
Technical data
Material | Steel |
---|---|
Colour | Tin |
Length | 63.5 mm |
Width | 31.5 mm |
Height | 13 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 63.5 x 31.5 x 13 mm |
RoHS-compliant | Yes |
Type | 444.15 |
Product type | Universal enclosure |
Documents & Downloads
TEKO Electrolythic tin-plated steel enclosures, screwless closing. 64 x 32 x 13 mm Electrolytic tin-plated.
Electrolytic galvanized sheet steel housing, particularly suitable for electronic high-frequency components that require hermetic locking. The housing design enables a comfortable mounting of highly professional circuit boards.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TEKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures