TEKO Universal enclosure 70 x 59.9 x 30.9 Aluminium, Acrylonitrile butadiene styrene White, Light grey 1 pc(s)
Profile casing made of aluminum with high-quality surface coating. Two ABS end caps, integrated guide ribs for PCB and recessed surface for holding a keyboard. The models with "-B" have a battery compartment for two 1.5V (AA) or one 9V (PP3) batterie…
- Warranty: 24 months
- Manufacturer: TEKO
Profile casing made of aluminum with high-quality surface coating. Two ABS end caps, integrated guide ribs for PCB and recessed surface for holding a keyboard. The models with "-B" have a battery compartment for two 1.5V (AA) or one 9V (PP3) batterie…
- Warranty: 24 months
- Manufacturer: TEKO
Technical data
- Maximum PCB length 60 mm
- Maximum PCB width 54.5 mm
- Screws: 4
Material | Aluminium , Acrylonitrile butadiene styrene |
---|---|
Colour | White , Light grey |
Length | 70 mm |
Width | 59.9 mm |
Height | 30.9 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 70 x 59.9 x 30.9 mm |
RoHS-compliant | Yes |
Type | TEKAL 11.30 |
Product type | Universal enclosure |
Documents & Downloads
TEKO extruded aluminum case with ABS end panels, internal slots for PCBs, accessed area for a keypad membrane. Close by four screws. 70 x 60 x 31 mm white RAL 9002/light gray RAL 9018
Profile casing made of aluminum with high-quality surface coating. Two ABS end caps, integrated guide ribs for PCB and recessed surface for holding a keyboard. The models with "-B" have a battery compartment for two 1.5V (AA) or one 9V (PP3) batteries. Twelve standard profile variants with different sizes are available. Mounting with four screws.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TEKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures