TEKO Universal enclosure 70 x 59.9 x 30.9 Aluminium, Zinc Black 1 pc(s)
Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. Th…
- Warranty: 24 months
- Manufacturer: TEKO
Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. Th…
- Warranty: 24 months
- Manufacturer: TEKO
Technical data
- Maximum PCB length 60 mm
- Maximum PCB width 54.5 mm
- Screws: 4
Material | Aluminium , Zinc |
---|---|
Colour | Black |
Length | 70 mm |
Width | 59.9 mm |
Height | 30.9 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 70 x 59.9 x 30.9 mm |
RoHS-compliant | Yes |
Type | TEKAM 11.9 |
Product type | Universal enclosure |
Documents & Downloads
TEKO extruded aluminum case with metal end panels/IP65, internal slots for PCBs, accessed area for a keypad membrane. Close by four screws. 70 x 60 x 31 mm Black RAL 9004
Profile casing made of anodized aluminum with superficial powder coating. Two metal end caps, seal sets for IP-65 degree of protection available in six color options, integrated guide ribs for PCB and recessed surface for accommodating a keyboard. The models with "E" have metal front brackets for wall mounting. Mounting with four or eight screws.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TEKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures