TEKO Universal enclosure 83 x 43 x 23 Black 1 pc(s)
Profile housing made of extruded aluminum with a superficial powder coating. Two aluminum front plates with two sealing sets for protection against water and dust. Integrated guide ribs for PCB. Installation with eight screws.This text is machine tra…
- Warranty: 24 months
- Manufacturer: TEKO
Profile housing made of extruded aluminum with a superficial powder coating. Two aluminum front plates with two sealing sets for protection against water and dust. Integrated guide ribs for PCB. Installation with eight screws.This text is machine tra…
- Warranty: 24 months
- Manufacturer: TEKO
Technical data
- Screws 8
Colour | Black |
---|---|
Length | 83 mm |
Width | 43 mm |
Height | 23 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 83 x 43 x 23 mm |
RoHS-compliant | Yes |
Type | MTK480.9 |
Product type | Universal enclosure |
Documents & Downloads
TEKO small extruded aluminum case, two aluminum end panels complete with sealing kits. Closing by einen Schrauben. 83 x 43 x 23 mm BLACK RAL 9004
Profile housing made of extruded aluminum with a superficial powder coating. Two aluminum front plates with two sealing sets for protection against water and dust. Integrated guide ribs for PCB. Installation with eight screws.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TEKO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures