TEKO Universal enclosure 85 x 54 x 10 Acrylonitrile butadiene styrene Dark grey 1 pc(s)

  • Item no.: 2304212
  • Manufacturer no.: PC-XIR.4
  • EAN: 8018340188014

Plastic housing with a recessed surface for accommodating membrane keypads. Matt surface. Volume for 3V button cell. Mounting with only one screw. Four versions possible: Basic model (PC), switch cut-out for foil cable (PC-1), LED front cut-out (PC-X…

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Item no.: 2304212
  • Manufacturer no.: PC-XIR.4
  • EAN: 8018340188014

Plastic housing with a recessed surface for accommodating membrane keypads. Matt surface. Volume for 3V button cell. Mounting with only one screw. Four versions possible: Basic model (PC), switch cut-out for foil cable (PC-1), LED front cut-out (PC-X…

  • Warranty: 24 months
  • Manufacturer: TEKO
  • Maximum PCB length 79.5 mm
  • Maximum PCB width 49.6 mm
  • Screws: 1
Material Acrylonitrile butadiene styrene
Colour Dark grey
Length 85 mm
Width 54 mm
Height 10 mm
Content 1 pc(s)
Dim (L x W x H) 85 x 54 x 10 mm
RoHS-compliant Yes
Type PC-XIR.4
Product type Universal enclosure

Technical data

  • Maximum PCB length 79.5 mm
  • Maximum PCB width 49.6 mm
  • Screws: 1
Material Acrylonitrile butadiene styrene
Colour Dark grey
Length 85 mm
Width 54 mm
Height 10 mm
Content 1 pc(s)
Dim (L x W x H) 85 x 54 x 10 mm
RoHS-compliant Yes
Type PC-XIR.4
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures