There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
TDR
V2ZQ10 24-240V AC/DC
Multifunction
Screw terminal
On-delay
Off-delay with auxiliary contact
Single shot leading edge, voltage-controlled
Flasher, pulse OFF
24 V DC
24 V AC
240 V DC
240 V AC
24, 24 - 240, 240 V DC, V AC
1 change-over
AgNi
400 V AC
8 A
0.05 s
100 h
1 s
3 s
10 s
30 s
60 s
180 s
10 min
60 min
10 h
100 h
-25 °C
+60 °C
Casing: IP40 / connection: IP20
100 x 103 switching cycles
30 x 10 6 cycles
76 mm
67 mm
22.5 mm
(L x W x H) 76 x 67 x 22.5 mm
1 pc(s)
yes
Datasheet 1374141 tele 125150 V2ZQ10 24-240V AC/DC TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 1 change-over Piece
User & Safety Instructions 1374141 tele 125150 V2ZQ10 24-240V AC/DC TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 1 change-over Piece