There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TDR
V2ZR10 24-240V AC/DC
Monofunctional
Screw terminal
Off-delay with auxiliary contact
24 V DC
24 V AC
240 V DC
240 V AC
24, 24 - 240, 240 V DC, V AC
1 change-over
AgNi
250 V AC
8 A
0.05 s
100 h
-25 °C
+60 °C
Casing: IP40 / connection: IP20
76 mm
22.5 mm
67 mm
(L x W x H) 76 x 22.5 x 67 mm
1 pc(s)
Datasheet 806731 tele 125120 V2ZR10 24-240V AC/DC TDR Monofunctional 1 pc(s) Time range: 0.05 s - 100 h 1 change-over