
Telegärtner 100023265 Edge connector (pins) Total number of pins 26 No. of rows 2 1 pc(s)
Number
Highlights & Details
Telegärtner 100023265 Edge connector (pins) Total number of pins 26 No. of rows 2 1 pc(s)
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Edge connector (pins)
- Total no. of pins
26
- Connector type
Multipole connector, straight
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- Nominal current
6 A
- Nominal current - rounded value
6 A
- DIN standard
DIN 41618
- DIN standard
A
- Pins per row
13
- Connection
Print
- Factory colour
Black
- Case material
PC
- Manufacturer part #
100023265
- Content
1 pc(s)
- Contact material
CuZn
- Width
83 mm
- Height
25 mm
- Length
15 mm
- Type
100023265
- Dim
(L x W x H) 15 x 83 x 25 mm
- Nominal voltage
250 V AC
200 V DC
- Number of pins
26
- RoHS-compliant
Yes
- Contact surface
Silver plated
- Type
Terminal pin strip
- Nominal current (details)
6 A
- Pins
26
- Connection
Solder
Documents & Downloads
Datasheet
Datasheet 540930 Telegärtner 100023265 Edge connector (pins) Total number of pins 26 No. of rows 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 540930 Telegärtner 100023265 Edge connector (pins) Total number of pins 26 No. of rows 2 1 pc(s)



