
Telestar DIRA M 10 Table radio
Highlights & Details
- Strong sound DAB+ & RDS FM radio in compact housing
- Illuminated 2.4 inch (6.1 cm) TFT LCD color display
- 1 x 3 inch (7.62 cm) speaker with 15 W power
- Digital sound processor (DSP) for best sound, comprehensive equalizer function with pre-programming
- Storage space for 10 DAB+/FM stations and 5 preset buttons on the device
Technical specifications
- Product type
Desk radio
- Tuner
DAB+
FM
- hifi functions
AUX
USB
- Features
Battery charger
Incl. remote control
Alarm clock
- Station memory
20
- Dim
(W x H x D) 18 x 11 x 12.7 cm
- Interfaces (output)
Headphone jack (3.5 mm)
USB type A
- Interfaces (input)
Audio line in
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
18 cm
- Height
11 cm
- Depth
12.7 cm
- Weight
1196 g
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 2435191 Telestar DIRA M 10 Desk radio DAB+, FM AUX, USB Battery charger, Incl. remote control, Alarm clock Black
Warranty Terms
Warranty Terms 2435191 Telestar DIRA M 10 Desk radio DAB+, FM AUX, USB Battery charger, Incl. remote control, Alarm clock Black
Description
This text is machine translated.
Features
- Alarm clock with different modes and sleep timer
- Clear, multilingual menu navigation
- Headphone jack, analogue AUX in port
- USB connection for charging external devices
- 1 x AUX in 3.5 mm
- 1 x headphone jack
- 1 x USB (charging function)
- 1 x F-connection
Scope of delivery
- Telestar DIRA M 10 Table radio
- Remote control (incl. CR 2025 battery)
- Telescopic antenna can be screwed (70 cm)
- Power supply unit
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio







