Telestar DIRA S 2 Internet desk radio Internet, DAB+, FM AUX, Bluetooth, DAB+, DLNA, Internet radio, FM, USB, Wi-Fi Rec
Telestar DIRA S 2 has everything a modern hybrid radio needs to bring was it receives DAB+ and FM radio stations and can also access more than 25,000 Internet radio stations. UPnP, DLNA, Bluetooth® and USB enable the playback of music from external d…
Telestar DIRA S 2 has everything a modern hybrid radio needs to bring was it receives DAB+ and FM radio stations and can also access more than 25,000 Internet radio stations. UPnP, DLNA, Bluetooth® and USB enable the playback of music from external d…
Telestar DIRA S 2 Internet Table Radio
Telestar DIRA S 2 has everything a modern hybrid radio needs to bring was it receives DAB+ and FM radio stations and can also access more than 25,000 Internet radio stations. UPnP, DLNA, Bluetooth® and USB enable the playback of music from external devices. The 2.4 inch (6.1 cm) large TFT color display visualizes the clear menu of the DIRA S 2 and provides useful background information (e.g. transmitter or title information, current weather data). The two 3-inch (7.62 cm) loudspeakers provide a full stereo sound with a power of 10 W each, which can be adjusted to individual hearing preferences thanks to equalizer. A USB recording function, multilingual menu navigation, alarm clock, favorites lists and sleep timer round off the functional scope of the radio and make the Telestar DIRA S 2 a complete multi-functional radio.
This text is machine translated.
Highlights & Details
- 2 x 3 in (7.62 cm) Speakers each with 10 W music output and equalizer with pre-settings
- UPnP, DLNA and Bluetooth® 5.1, 2.4 GHz WiFi integrated
- Storage space for 10 DAB+ / FM and Internet radio stations and 4 preset buttons on the device
- Alarm clock and sleep timer with different modes
- Clear, multilingual menu navigation
- USB charging function for external devices (DC 5 V / 1 A)
Facts
- Extensive USB music player for MP3, WMA, AAC or WAV files, recording of DAB+, FM and Internet radio streams possible via record button or timer
- Illuminated, dimmable 2.4 inch (6.1 cm) TFT LCD color display for playback of cover and music titles or for displaying current weather data
- Edel designed and intuitively usable remote control included in the delivery
- 1 x USB 2.0
- 1 x 3.5 mm AUX in
- 1 x headphone connection
- 1 x mains connection DC 15 V/ 1.5 A
- DAB+ / FM antenna connection
Delivery
- Telestar DIRA S 2 Internet Table Radio
- Telescopic antenna can be screwed (70 cm)
- Remote control (incl. CR 2025 battery)
- Power supply unit
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Radios
- FM radio
- FM radio
- Radio base component
- Workplace radio
- Bluetooth radio
- Kitchen radio
- Wind-up radio
- Radio (blue)
- Shortwave Receivers
- Flush-mount radio
- Hama internet radio
- USB radio
- DAB+ radio
- Makita Radio
- TechniSat Digitradio
- Internet radio/CD player
- Wi-Fi internet radio
- Portable radio
- CD radio
- Solar radio
- TechniSat internet radio
- Radio alarm clock
- Sony radio
- Radio / CD player
- Internet radio
- Bluetooth internet radio