Telestar DIRA S 32i CD Internet radio CD player DAB+, Internet, FM CD, Bluetooth, Wi-Fi, USB, Internet radio Recording
Sound-strong multi-functional stereo radio with CD player in noble designTelestar sets new standards in the field of stereo smart radios with the DIRA S 32i CD, because the DIRA S 32i CD offers a wide range of functions, including user-friendliness, …
Sound-strong multi-functional stereo radio with CD player in noble designTelestar sets new standards in the field of stereo smart radios with the DIRA S 32i CD, because the DIRA S 32i CD offers a wide range of functions, including user-friendliness, …
Telestar DIRA S 32i CD Internet radio
Sound-strong multi-functional stereo radio with CD player in noble designTelestar sets new standards in the field of stereo smart radios with the DIRA S 32i CD, because the DIRA S 32i CD offers a wide range of functions, including user-friendliness, excellent sound experience, high-quality components and a classic design. The complete system receives digital DAB+, analogueue FM as well as web radio stations transmitted via Internet stream, possesses a CD player with MP3 playback, permits the access to various music streaming services and can playback music files from external devices or data carriers thanks to UPnP, Bluetooth 5.1 (with transmitter and receiver function) and USB. The large TFT color display with a diagonal of 3.2" (approx. 8.1 cm) plays back useful background information pin-sharp, two 3" loudspeakers each with 15 watt power provide in combination with the digital sound processor (DSP) and extensive equalizer for best sound pleasure. Another highlight: Thanks to the record function, music streams can be recorded simply on a connected USB data carrier via a push of a button or via timer programming! Useful additional functions such as alarm clock, sleep timer or the display of current weather information round off the functional scope of the radio - in short: The DIRA S 32i CD is a smart radio of the extra class and brings with it everything was a modern stereo radio.
This text is machine translated.
Highlights & Details
- CD playerDAB+ / FM / Internet radioMany streaming services integrated (among others amazon Music, deezer, napster, TIDAL etc.)Elegant design and high-quality housingBluetooth 5.1: Reception and transmission function (for headphones, etc.)USB recording functionDSP: Digital sound processor for better sound (2x 15 watts)App control
Facts
- Powerful stereo smart radio (DAB+/FM and Internet radio reception in one device) with CD playerAccess to a wide range of music streaming services (including amazon Music, deezer, napster, TIDAL, etc.)Two 3" speakers each with 15 watt music output and excellent sound properties thanks to digital sound processor (DSP) and extensive, individually adjustable equalizer with various pre-settingsExtensive USB music player for MP3, WMA, AAC or WAV files, recording of radio programs (DAB+/FM/Web) possible via record button or timerUPnP, DLNA and Bluetooth 5.1 (transmission and reception function), 2.4 GHz WiFi integrated, remote control via appIlluminated, dimmable 8.1 cm (3.2") TFT LCD color display for playback of cover and music titles or for displaying current weather dataStorage space for each 10 DAB+/FM and Internet radio stations and 4 preset buttons on the device, freely assignable "Mode button"Alarm clock and sleep timer with different modes, clear, multilingual menu navigationUSB charging function for external devices (DC 5V/1A)Elegantly designed and intuitively usable remote control included in the delivery
Delivery
- TELESTAR DIRA S 32I CD
- Telescopic antenna can be screwed (70 cm)
- Remote control (incl. CR 2025 battery)
- Power supply unit
- User manual.
Comments
If you want to use one or more streaming services, you need to register with the respective provider.Customer reviews
Similar products
See and discover other items from category Radios
- Bluetooth radio
- Solar radio
- TechniSat internet radio
- Bluetooth internet radio
- Radio alarm clock
- TechniSat Digitradio
- Flush-mount radio
- Kitchen radio
- Wind-up radio
- FM radio
- USB radio
- Sales Radios
- Internet radio/CD player
- CD radio
- Makita Radio
- Workplace radio
- Emergency Radio
- Wi-Fi internet radio
- DAB+ radio
- Internet radio
- Portable radio
- Shortwave Receivers
- Sony radio
- Radio / CD player
- Radio base component
- Hama internet radio
- Radio (blue)