
Telme X200 Big button flip top mobile phone Charging station, Panic button Red
Highlights & Details
- Emergency call button
- Large font characters
- Three quick dial keys
- Large 2.4" screen and 1.77" External Display
- Call acceptance with closed
- Desktop charger
- VGA camera
- Bluetooth 3.0
- Built-in LED torch
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Red
- Operating system (Version)
by manufacturer
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Resolution of built-in camera
0.3 MP
- Memory card slots
microSD card (up to 8 GB)
- Bluetooth
Yes
- Bluetooth
3.0
- Wi-Fi
No
- Max. talk time
3.33 h
- Standby max.
200 h
- Dim
(L x W) 103 mm x 52 mm
- Weight
90 g
- GSM frequency
900 MHz
1800 MHz
- Battery capacity
800 mAh
- Rechargeable battery technology
Li-ion
- DLNA
No
- Display (cm)
6.1 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
52 mm
- Length
103 mm
Documents & Downloads
Datasheet
Datasheet 1494204 Telme X200 Big button flip top mobile phone Charging station, Panic button Red
User & Safety Instructions
User & Safety Instructions 1494204 Telme X200 Big button flip top mobile phone Charging station, Panic button Red
Conformity certificate
Conformity certificate 1494204 Telme X200 Big button flip top mobile phone Charging station, Panic button Red
Description
This text is machine translated.
Scope of delivery
- Telme X 200
- Rechargeable battery
- Travel charger
- Desktop charger
- USB cable
- User manual




