Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Digital multimeter
- CAT III 300 VCAT II 450 V.
Technical specifications
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
450 V
- V AC reading range (max.)
450 V
- Reading range - resistance
6000 kΩ - 6000 MΩ
- Frequency reading range
10 Hz - 30 kHz
- Power supply (details)
IEC CR2032
- Height
160 mm
- Width
98 mm
- Length
33 mm
- Weight
180 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 300 V
- Voltage metering
AC/DC
- Type
PM100
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 33 x 98 x 160 mm
Documents & Downloads
Datasheet
Datasheet 2272352 Tempo Communications PM100 Handheld multimeter Digital CAT III 300 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2272352 Tempo Communications PM100 Handheld multimeter Digital CAT III 300 V Display (counts): 6000
Description
Tempo Communications PM100 pocket multimeter is an accurate, automatic pocket-sized measuring device that deserves to be in the tool bag of every technician (or owner). The PM-100 is a tool for quick checking of the power supply and basic continuity.
This text is machine translated.
This text is machine translated.
Features
- Measurement: Volt, ohm, continuity, electric field, frequency, capacitance
- CAT-III 300 V, CAT-II 450 V
Scope of delivery
- Multimeter PM100
- Carrying case
- Integrated test lead with arc protection