Terra LED 2226W PV LED 54.6 cm (21.5 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms Audio line in, HDMI™, VGA MVA LED
21.5" TFT display in a sleek design with Full HD resolution, MVA panel technology and multi-functional pedestal.The MVA panel technology offers particularly wide viewing angle, high color fidelity and a static contrast of 3,000:1 by the dynamic adjus…
- Warranty: 24 months
- Manufacturer: Terra
21.5" TFT display in a sleek design with Full HD resolution, MVA panel technology and multi-functional pedestal.The MVA panel technology offers particularly wide viewing angle, high color fidelity and a static contrast of 3,000:1 by the dynamic adjus…
- Warranty: 24 months
- Manufacturer: Terra
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 21.5 inch |
Display (cm) | 54.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black (matt) |
Image format | 16:9 |
Panel technology | MVA LED |
Display type | LED backlit |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 5000000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.248 mm |
Interfaces | Audio line in , HDMI™ , VGA |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 15.5 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A++ - E) |
Width | 504 mm |
Height | 383 mm |
Depth | 225 mm |
Weight | 2.5 kg |
Dim | (W x H x D) 504 x 383 x 225 mm |
Range of uses | Office , Home |
Features | Full HD , Portrait view (pivot) , Height adjustable , Built-in speakers , Pivoted |
Wall mounting option | 75 x 75mm VESA standard |
Terra LED 2226 W PV Green Line Plus Monitor
21.5" TFT display in a sleek design with Full HD resolution, MVA panel technology and multi-functional pedestal.
The MVA panel technology offers particularly wide viewing angle, high color fidelity and a static contrast of 3,000:1 by the dynamic adjustment (DCR) to values up to 5 000 000:1 can be increased. The Overdrive technology provides for fast response times in moving images, videos and games. Viewing angle of 178° horizontal and 178° vertical set an optimal image quality from every direction.
The multi-functional pedestal with height adjustment and tilt and swivel and pivot function, fast and ergonomic adaptation to every work place. Alternatively, the device with its 75mm VESA-recording on various wall, table, or ceiling holders can be mounted.
The anti-glare display surface, the easy-care matt black casing, the inclusion of anti-theft devices as well as the built-in speakers are the other features. In addition, the device can be connected to two signal sources can be operated at the same time (1 x VGA, 1x HDMI), between which can be switched with a simple key combination.
The LED background lighting provides for low power consumption and high brightness as well as for an optimized illumination.
This text is machine translated.
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A+ (A++ - E)
- Interfaces: Audio line in, HDMI™, VGA
- Full HD, Portrait view (pivot), Height adjustable, Built-in speakers, Pivoted
Facts
- MVA panel technology
- Flicker-free LED-background lighting (flicker free)
- Multi-functional pedestal with pivot function, horizontal swivel function (170° left + right) and height adjustment (130 mm)
- More computer operation possible (1x VGA, 1x HDMI, change-over by key combination)
Delivery
- Connection cable
- Audio Cables
- Quick guide.
- Warranty: 24 months
- Manufacturer: Terra
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors