
Terra LED 2256W PV LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, Audio line in, VGA ADS LED

Terra LED 2256W PV LED
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, Audio line in, VGA;Portrait view, Height adjustable, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
ADS LED
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
30000000 : 1
- Dot pitch
0.248 mm
- Factory colour
Black (matt)
- Interfaces
DisplayPort
Audio line in
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Portrait view
Height adjustable
Built-in speakers
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
499 mm
- Height
374 mm
- Depth
213 mm
- Weight
2.7 kg
- Dim
(W x H x D) 499 x 374 x 213 mm
- Display size
- 23 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
54.6 cm (21.5 inch)
- Display (cm)
54.6 cm
- Power consumption (ON)
13 W
Documents & Downloads
Datasheet
Datasheet 1888153 Terra LED 2256W PV LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, Audio line in, VGA ADS LED
User & Safety Instructions
User & Safety Instructions 1888153 Terra LED 2256W PV LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, Audio line in, VGA ADS LED
Description
Height-adjustable, energy-saving 21.5" business display in the "Super Narrow Bezel" design with very narrow side edges and ADS viewing angle technology.
The Full HD panel with its IPS-comparable "Advanced Super Dimension Switch" panel technology offers an excellent picture quality and color fidelity as well as an especially wide viewing angle.
The LED backlight and state-of-the-art power supply components comply with the strict guidelines of the EnergyStar 7.0
With VGA, HDMI and DisplayPort, the device has optimum compatibility. The control of the integrated loudspeakers can be done either digitally via HDMI or DisplayPort, or analogueue via 3.5mm audio cable.
The multi-function pedestal with height adjustment and inclination as well as rotation and pivot function allows the fast ergonomic adjustment at every work place. In addition, the device can be mounted with its VESA mount on various wall, table or ceiling brackets.
The anti-glare display and the easy-care matt housing ensure a perfect picture display even under unfavorable light conditions without disturbing reflections.
The device is TUV ergonomics tested and CE, TUV-GS, ISO 9241-307, EnergyStar 7.0 and TCO Displays 7.0 certified.
This text is machine translated.
Features
- Super Narrow Bezel design
- ADS-LED-viewing angle technology
- Flicker-free LED-background lighting (flicker free)
- Multi-functional pedestal with pivot function, horizontal swivel function (140° left + right) and height adjustment (130 mm)
- More computer operation possible (1 x VGA, 1x HDMI, 1x display port, change-over by key combination)
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor












