Terra LED 2447W LED 59.9 cm (23.6 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms Audio line in, DVI, HDMI™ MVA LED

  • Item no.: 1888154
  • Manufacturer no.: 3030029
  • EAN: 4039407041008

Pure digital 23.6" design display with only 1.2 cm narrow side frame and sensor key operation.The Full HD resolution offers a lot of space all applications on the desktop and the MVA panel technology provides for high contrast values, an optimized co…

  • Warranty: 24 months
  • Manufacturer: Terra
  • Item no.: 1888154
  • Manufacturer no.: 3030029
  • EAN: 4039407041008

Pure digital 23.6" design display with only 1.2 cm narrow side frame and sensor key operation.The Full HD resolution offers a lot of space all applications on the desktop and the MVA panel technology provides for high contrast values, an optimized co…

  • Warranty: 24 months
  • Manufacturer: Terra
Product type LED
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black (matt)
Image format 16:9
Panel technology MVA LED
Display type LED backlit
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 30000000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.271 mm
Interfaces Audio line in , DVI , HDMI™
No. of DVI ports 1 x
No. of HDMI ports 1 x
Power consumption (ON) 14 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A+ (A++ - E)
Width 548 mm
Height 406 mm
Depth 210 mm
Weight 2.9 kg
Dim (W x H x D) 548 x 406 x 210 mm
Range of uses Office , Home
Features Full HD , Built-in speakers
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black (matt)
Image format 16:9
Panel technology MVA LED
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors