Terra LED 2756W PV LED 68.6 cm (27 inch) EEC A+ (A+ - F) 1920 x 1080 p Full HD 5 ms Audio line in, HDMI™, DisplayPort, V
Ergonomic, energy-efficient 27" business display with ADS panel in elegant designThe 27" design display with only 9 mm narrow sides and elegant multi-functional pedestal is an optical highlight in every location.The Full HD resolution offers a lot of…
- Warranty: 24 months
- Manufacturer: Terra
Ergonomic, energy-efficient 27" business display with ADS panel in elegant designThe 27" design display with only 9 mm narrow sides and elegant multi-functional pedestal is an optical highlight in every location.The Full HD resolution offers a lot of…
- Warranty: 24 months
- Manufacturer: Terra
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black (matt) |
Image format | 16:9 |
Panel technology | ADS LED |
Display type | LED backlit |
Response time | 5 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 30000000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.311 mm |
Interfaces | Audio line in , HDMI™ , DisplayPort , VGA , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 23 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A+ (A+ - F) |
Width | 620 mm |
Height | 401 mm |
Depth | 44 mm |
Weight | 4.6 kg |
Dim | (W x H x D) 620 x 401 x 44 mm |
Range of uses | Office , Home |
Features | Portrait view (pivot) , Full HD , Height adjustable , Built-in speakers , Pivoted , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
Terra LED2756W PV Green Line Plus Monitor
Ergonomic, energy-efficient 27" business display with ADS panel in elegant design
The 27" design display with only 9 mm narrow sides and elegant multi-functional pedestal is an optical highlight in every location.
The Full HD resolution offers a lot of space all applications on the desktop. The screen size or pixel size provides an excellent readability of all characters and fonts.
The Panel with ADS-viewing angle technology offers high contrast values, an optimized color quality, brilliant pictures and particularly large viewing angle.
The multi-functional pedestal with height adjustment and tilt and swivel and pivot function, fast and ergonomic adaptation to every work place. In addition, the device with its VESA-recording on various wall, table, or ceiling holders can be mounted.
Due to the LED technology and state-of-the-art power supply components, the devices achieve energy efficiency class A+. The consumption in the Standby was also further reduced.
The display offers a top performance for applications in graphical areas like DTP, CAD/CAM, in photography as well as in the video and image processing.
With HDMI and DisplayPort, the device has current connections for an uncompromising signal transmission. For compatibility reasons, there is also a VGA connection available. The control of the built-in speakers can either be carried out via HDMI or DisplayPort digital or analogue via 3.5 mm audio cable.
The device is TÜV ergonomics tested and CE, German TÜV GS, ISO 9241-307, Energy Star and TCO Certified Displays 7.0.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A+ (A+ - F)
- Interfaces: Audio line in, HDMI™, DisplayPort, VGA, Headphone jack (3.5 mm)
- Portrait view (pivot), Full HD, Height adjustable, Built-in speakers, Pivoted, Headphone jack
Facts
- Super Narrow Bezel design
- ADS-LED-viewing angle technology
- Flicker-free LED-background lighting (flicker free)
- Anti-blue light function
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Terra
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors