Terra LED 3280W LED 80 cm (31.5 inch) EEC A (A++ - E) 2560 x 1440 p WQHD 5 ms Audio line in, DVI, DisplayPort, HDMI™ VA
Comfort and pure viewing pleasure in the curved design!The new TERRA LCD/LED3280 W in the frameless curved design with WQHD resolution and advanced VA panel technology offers an ergonomic work as well as a viewing experience in the TV, film, video an…
- Warranty: 24 months
- Manufacturer: Terra
Comfort and pure viewing pleasure in the curved design!The new TERRA LCD/LED3280 W in the frameless curved design with WQHD resolution and advanced VA panel technology offers an ergonomic work as well as a viewing experience in the TV, film, video an…
- Warranty: 24 months
- Manufacturer: Terra
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 31.5 inch |
Display (cm) | 80 cm |
Resolution (max.) | 2560 x 1440 p |
Display resolution mode | WQHD |
Colour | Silver , White |
Image format | 16:9 |
Panel technology | VA LED |
Display type | LED backlit |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 30000000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.272 mm |
Interfaces | Audio line in , DVI , DisplayPort , HDMI™ |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
Power consumption (ON) | 36 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A (A++ - E) |
Width | 713 mm |
Height | 505 mm |
Depth | 177 mm |
Weight | 5.2 kg |
Dim | (W x H x D) 713 x 505 x 177 mm |
Range of uses | Office , Home |
Features | Curved , Built-in speakers , Freesync , WQHD resolution |
Wall mounting option | 100 x 100 mm VESA standard |
Terra LED3280 W Curved Monitor
Comfort and pure viewing pleasure in the curved design!
The new TERRA LCD/LED3280 W in the frameless curved design with WQHD resolution and advanced VA panel technology offers an ergonomic work as well as a viewing experience in the TV, film, video and game world.
By an arch radius of 1800 mm creates the 31.5" large display a broad, comprehensive field of vision, which is adapted to the natural shape and thus relieves the eyes and a pleasant and fatigue-free working. Furthermore, the eyes flicker-free technology for a continuous background lighting without any flickering.
In connection with the advanced VA panel technology, you can experience a special image enjoy all multimedia contents. Dynamic contrast rates of up to 30,000:1 provides for deep black and white images as well as for a brilliant color display.
The triple signal connection (DVI, HDMI and Display Port) enables easy connection of all multimedia devices such as PCs, game consoles, Blu-ray player, etc. The tone can be used in the HDMI or displayport operation digital to the built-in speakers can be transferred.
In addition to the slim curved design and the very narrow margins are the aluminum base, as well as the silver-white housing the optical highlights of the Terra LCD/LED3280 W. With its VESA-recording on various wall, table, or ceiling holders can be mounted.
This text is machine translated.
Highlights & Details
- Screen size 80 cm (31.5 inch) WQHD, 2560 x 1440 p
- Response time: 5 ms
- Energy efficiency rating: A (A++ - E)
- Interfaces: Audio line in, DVI, DisplayPort, HDMI™
- Curved, Built-in speakers, Freesync, WQHD resolution
Facts
- Frameless
- Advanced VA panel technology
- Flicker-free LED-background lighting (flicker free)
- Anti-blue light
- More computer operation possible (1x DVI, 1x HDMI, 1x display port, change-over by key combination)
Delivery
- Connection cable
- DVI cable
- Audio Cables
- Quick guide.
- Warranty: 24 months
- Manufacturer: Terra
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors