Terra Rangee Thinclient 5210 Mini PC Intel Celeron N3160 (4 x 1.6 GHz / max. 2.24 GHz) 2 GB RAM 16 GB SSD Rangee-OS

  • Item no.: 1761688
  • Manufacturer no.: 1200011
  • EAN: 4053199566297

Terra Rangee Thinclient 5210 Mini PC

  • Warranty: 24 months
  • Manufacturer: Terra
  • Item no.: 1761688
  • Manufacturer no.: 1200011
  • EAN: 4053199566297

Terra Rangee Thinclient 5210 Mini PC

  • Warranty: 24 months
  • Manufacturer: Terra
Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron N3160
Processor generation Braswell
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 2.24 GHz
CPU cache 2 MB
RAM
2 GB
Graphics card type Intel HD Graphics
Graphics card type 400
SSD size (total) 16 GB
SSD 1 type SSD
SSD 16 GB
Drive w/o hard drive
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 2 x
No. of USB 3.0 ports 5 x
No. of USB 2.0 ports 2 x
Interfaces USB 3.0 , USB 2.0 , Headphone jack (3.5 mm) , Audio stereo (3.5 mm jack) , Microphone (3.5 mm jack) , DisplayPort , HDMI™ , LAN (10/100/1000 Mbps)
Width 154 mm
Height 30 mm
T 120 mm
Weight 1 kg
Operating system (Version) Rangee Linux OS derivative
CPU Intel® Celeron® Processor N3160 (up to 2.24 GHz, 2 MB Intel® Cache)
No. of LAN ports 1 x

Technical data

Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron N3160
Processor generation Braswell
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 2.24 GHz
CPU cache 2 MB
RAM
2 GB
Graphics card type Intel HD Graphics

Frequently bought together

Similar products

See and discover other items from category Mini PCs