TERRAMAG® S-35/150 Permanent magnet Ring NdFeB 1.22 T 1.17 T (min) Temperature limit (max.): 150 °C

  • Item no.: 1316852
  • Manufacturer no.: TERRAMAG® S-35/150
  • EAN: 2050002958463

The NdFeB magnet is corrosion resistant and self-applications in high ambient temperature. Up to approx. 150°C, the demagnetization comparatively low. Through the ring design is a mounting option available.

This text is machine translated.

  • Warranty: 24 months
  • Item no.: 1316852
  • Manufacturer no.: TERRAMAG® S-35/150
  • EAN: 2050002958463

The NdFeB magnet is corrosion resistant and self-applications in high ambient temperature. Up to approx. 150°C, the demagnetization comparatively low. Through the ring design is a mounting option available.

This text is machine translated.

  • Warranty: 24 months
Type TERRAMAG® S-35/150
Enclosure type Ring
Material NdFeB
Temperature limit (max.) 150 °C
Remanence (min.) 1.17 T
Remanence (norm.) 1.22 T
Bore Ø 7.5 mm
Height 4 mm
(Ø) 16.5 mm
Type Terrestrial AMAG ® S -35/150
Product type Permanent magnet

Technical data

Type TERRAMAG® S-35/150
Enclosure type Ring
Material NdFeB
Temperature limit (max.) 150 °C
Remanence (min.) 1.17 T
Remanence (norm.) 1.22 T
Bore Ø 7.5 mm
Height 4 mm
(Ø) 16.5 mm
Type Terrestrial AMAG ® S -35/150

Frequently bought together

Similar products

See and discover other items from category Permanent Magnets