Terratec P80 Slim Power bank 8000 mAh Lithium Black-silver
The chic and especially slim power bank by TERRATEC impresses not only with a robust aluminum surface, but also with 8000 mAh battery capacity. A digital display informs about the current energy level of the mobile charging station. Two mobile device…
The chic and especially slim power bank by TERRATEC impresses not only with a robust aluminum surface, but also with 8000 mAh battery capacity. A digital display informs about the current energy level of the mobile charging station. Two mobile device…
TERRATEC P80slimLithium polymer power bank
The chic and especially slim power bank by TERRATEC impresses not only with a robust aluminum surface, but also with 8000 mAh battery capacity. A digital display informs about the current energy level of the mobile charging station. Two mobile devices can be connected simultaneously via USB. Furthermore, TERRATEC P80slim offers protection against overdischarge and charging.
This text is machine translated.
Highlights & Details
- Extremely thin charger for charging smartphones and tablet PCs
- Can charge up to two devices at the same time
- Solid 8,000 mAh capacity
- Digital Display
- Input voltage 5V 2,000 mA
- Output voltage 5V 1,000 mA / 2,100 mA
Delivery
- Micro USB charging cable
- QSG Service card.
Comments
Customer reviews
Similar products
See and discover other items from category Power banks