
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.14
€ 7.13
5
1 M = € 0.13
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.14)
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
tesa® 4610 Basic - Duct tape / fabric tape for various applications
- Secure cover materials
- Bundling, sealing, packaging and other applications
- Universal use in industry and trade
- Can be torn by hand
Technical specifications
- Product type
Cloth tape
- Adhesive tape features
Easy tear
Easily dispensed
Waterproof
- Length
50 m
- Width
50 mm
- Thickness
0.15 mm
- Breakout force
30 N/10 mm
- Factory colour
Black
- Adhesive type
Natural rubber
- Carrier material
PE coated fabric
- Series
tesa® Professional
- Type
04610-00004-00
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 50 mm x 50 m
- Height
50 m
- Material (details)
PET/cotton fabric
- Material thickness
0.18 mm
- Weight
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1517515 tesa 04610-00004-00 Cloth tape tesa® Professional Black (L x W) 50 m x 50 mm 1 pc(s)
Information
Information 1517515 tesa 04610-00004-00 Cloth tape tesa® Professional Black (L x W) 50 m x 50 mm 1 pc(s)
Description
tesa® 4610 Basic duct tape is a simple fabric tape with good adhesive properties. The adhesive tape has a PE carrier, which is reinforced with 18 mesh PET fabric. Synthetic rubber as an adhesive gives the adhesive tape a good initial adhesive strength. The base duct tape achieves good adhesive properties on different surfaces and has a high initial adhesive strength. Moreover, it can be easily torn by hand or easily processed with a dispenser.
This text is machine translated.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape












