Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 0.30
€ 7.55
5
1 M = € 0.28
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 0.30)
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
Tesaflex® 53988 - PVC insulation tape for insulating and labeling cables
- ideal for applications in the electronic area, e.g. insulation or marking of cables
- Thick support material (150μm)
- High dialectric breakdown voltage (7.000V)
- Temperature resistant up to +90°C.
Technical specifications
- Product type
Electrical tape
- Length
25 m
- Width
50 mm
- Thickness
0.15 mm
- Breakout force
25 N/10 mm
- Max. temperature
+90 °C
- Factory colour
Black
- Adhesive type
Natural rubber
- Carrier material
Soft PVC
- Series
tesa® Professional
- Type
53988-00004-00
- Content
1 pc(s)
- Dim
(L x W x H) 25 m x 50 mm x 25 m
- Height
25 m
- Discharge voltage
7000 V
- Industrial packaging
No
- Material (details)
Natural rubber
Documents & Downloads
Datasheet
Datasheet 1781326 tesa 53988-00004-00 Electrical tape tesa® Professional Black (L x W) 25 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1781326 tesa 53988-00004-00 Electrical tape tesa® Professional Black (L x W) 25 m x 50 mm 1 pc(s)
Description
If you are an electrician, fitter or other craftsman looking for a reliable insulating tape, tesaflex® 53988 is the right choice. Its relatively thick carrier material combined with high flexibility and excellent adhesive performance, even at low temperatures, makes it ideal for applications in the electronic sector, e.g. for insulating and marking cables. However, you can also use the PVC tape as a repair tape. As it is available in many colors, it also provides valuable support as marking tape. The electrical insulating tape is certified to all relevant standards and withstands temperatures of up to +90 °C.
This text is machine translated.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape