tesa ANTI-RUTSCH 60954-00000-01 Anti-slip tape tesa® Yellow (L x W) 18 m x 50 mm 1 pc(s)
With the anti-skid adhesive tape "Heavy Duty" a reliable and practical solution was created for the application under extreme conditions. Developed especially for use in construction vehicles, platforms and ramps, this tape is extremely durable. Its …
With the anti-skid adhesive tape "Heavy Duty" a reliable and practical solution was created for the application under extreme conditions. Developed especially for use in construction vehicles, platforms and ramps, this tape is extremely durable. Its …
tesa® anti-slip tape heavy duty – non-slip adhesive tape for long-term heavy load applications, self-adhesive on one side - 18 m x 50 mm - yellow
With the anti-skid adhesive tape "Heavy Duty" a reliable and practical solution was created for the application under extreme conditions. Developed especially for use in construction vehicles, platforms and ramps, this tape is extremely durable. Its high non-slip resistance is formed by a combination of a particularly durable PVC film carrier and the coating with large mineral particles. Those coarse particles cause the surface to become only slightly clogged with mud or dirt. It is practically unnecessary to use a cutting tool, because the tape can be easily ripped by hand thanks to the paper liner - despite its thickness of 1.185 µm. Important: The bright yellow and black-and-yellow strips offer optimum visibility and thus increase safety. The tape sticks to most common surfaces and can withstand temperatures of up to 80 °C. In addition it possesses the anti-skid certification R13 according to DIN 51130 (R12 for black-yellow). tesa also offers the right solution for demanding applications.tesa - more than one adhesive tapetesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high quality products. For over 125 years, the German company has been developing solutions for a wide range of applications in the office, house and garden as well as for the automotive and electronics industries. Private homes tesa offers several hundred solutions in the field of fastening, assembly, packaging, renovation, repair, Isolate or protect against insects, dust and draft.
This text is machine translated.
Highlights & Details
- Yellow
- (L x W) 18 m x 50 mm
Facts
- Developed for use under extreme conditions: This anti-slip adhesive tape is specially designed for use in construction vehicles, platforms and rampsExtra high slip resistance: Extremely durable PVC film carrier coated with large mineral particles - these coarse particles reduce clogging with mud or dirtLow surface profile for durable and well visible marking: Synthetic rubber adhesive with protective PET cover layer - glowing marking colors provide for optimal signal effectHigh signal effect for improved safety: Glowing yellow and black-yellow strips provide good visibility with this anti-slip tapeCertificate according to German industry standard: Anti-slip certification R13 according to DIN 51130 (R12 for black-yellow) - adheres to most surfaces - can withstand temperatures up to 80 °C.
Comments
Customer reviews
Similar products
See and discover other items from category Adhesive Tape