tesa BRICK & STONE 77748-00000-00 Industrial tape tesa® Powerbond Black (L x W) 1.5 m x 19 mm 1 pc(s)
If you want to mount objects permanently on rough and solid surfaces - indoors or outdoors – then tesa® Mounting Tape for Brick & Stone 10 kg/m is the ideal solution. It’s resistant to humidity and UV radiation and it can handle temperatures ranging …
If you want to mount objects permanently on rough and solid surfaces - indoors or outdoors – then tesa® Mounting Tape for Brick & Stone 10 kg/m is the ideal solution. It’s resistant to humidity and UV radiation and it can handle temperatures ranging …
Tesa ® Mounting tape for walls and stone
If you want to mount objects permanently on rough and solid surfaces - indoors or outdoors – then tesa® Mounting Tape for Brick & Stone 10 kg/m is the ideal solution. It’s resistant to humidity and UV radiation and it can handle temperatures ranging from -10°C to +40° as well as anything the weather can throw at it. Under optimum conditions, a 10 cm strip can support 1 kg.How to use – Step by step1. Give your surface a scrub with a brush to remove any dust or grit. If you need to clean your object, make sure you do this with a silicone-free cleaner.2. Cut the tape into appropriate lengths and apply them vertically to your object. Since the top of the hanging area will have to take the most weight, make sure you add more tape here. Press down along the length of each strip for at least five seconds.3. Then peel off the protective foil from the tape and position your item on the surface, 4. Press down again for at least another five seconds to activate the Powerbond® Technology.No tools requiredtesa® Mounting Tape for Brick & Stone is absolutely perfect for mounting things on rough and solid surfaces. No drills or hammers are needed - you just need a roll of tape, some scissors and a couple of minutes in order to get items like mailboxes and house numbers securely, permanently attached. It’s strong stuff, too: a single 10 cm strip can hold up to 1 kg and it can even compensate for minor surface irregularities. For solutions to mount on tiles, metal, brick, glass and other surfaces, please use the Product Finder and refer to our other tesa® Smart Mounting Solutions.Not suitable for any non-stick materials.
Highlights & Details
- Black
- (L x W) 1.5 m x 19 mm
- Non-aging, Chemical resistance, Grease resistant, Damp-proof, Oil-resistant, UV-resistant, Waterproof
Comments
For best results, we recommend a maximum weight of 6 kg per application/object.Customer reviews
Similar products
See and discover other items from category Adhesive Tape
- Masking tape
- Desk tape dispenser
- 3M adhesive tape
- Magnetic tape
- Adhesive strips
- Anti-slip tape
- Packaging tape
- PVC adhesive tape
- Sales Adhesive Tape
- Sealing tape
- Tesa reinforced tape
- Masking tape
- Cover
- Adhesive film
- Industrial tape
- Aluminum adhesive tape
- Electrical tape
- Reinforced tape
- Self-fusing adhesive tape
- Repair tape
- 3M double-sided adhesive tape
- Gaffer tape
- Copper tape
- Tesa tape
- Adhesive dots