tesa COMFORT 55388-00500-01 Fly screen (W x H) 130 cm x 150 cm Anthracite 2 pc(s)
tesa® Insect Stop COMFORT offers reliable protection against insects at open windows. Easy to place thanks to the Easy-on system. Removable without a trace thanks to the Easy-off system. Can be reused several times. Can be washed at 30°C. UV resistan…
tesa® Insect Stop COMFORT offers reliable protection against insects at open windows. Easy to place thanks to the Easy-on system. Removable without a trace thanks to the Easy-off system. Can be reused several times. Can be washed at 30°C. UV resistan…
tesa® Comfort fly screen for windows
tesa® Insect Stop COMFORT offers reliable protection against insects at open windows. Easy to place thanks to the Easy-on system. Removable without a trace thanks to the Easy-off system. Can be reused several times. Can be washed at 30°C. UV resistant.
Highlights & Details
- The tesa insect stop COMFORT mosquito net helps you ventilate rooms and protect them from harmful insectsThe effective insect screen for window measurements up to 1.30 m x 1.50 m insect screen for attachment without drilling thanks to the Easy-on / Easy-off system with integrated pressure & cutting aid - the Velcro strips can be removed without any residueSelf-adhesive Velcro-tape holds the window net safely on the inside of the window frame - can be cut to size, e.g. as mosquito net for caravan or cellar windowThe anthracite-gray insect net made of fiberglass fabric is transparent & UV-resistant - hygienic & reusable, since it can be washed in the machine up to 30°C.
Facts
- The most important at a glance: Easy-On-/Easy-Off-System: Mounting without drilling & tool, removable without residueWith pressure and cutting aidSelf adhesive Velcro tape with high adhesion powerCan be cut to sizeUnlimited opening and closing of windowsHigh UV resistanceWashable up to 30 ° C & reusableTransparent
Delivery
- Insect repeller incl. Power strips and operating instructions
Comments
Customer reviews
Similar products
See and discover other items from category Insect Repellents