
Number
Highlights & Details
Tesafix® 51960 Professional - Extra strong attachment tape for professional fixing of floor coverings
- ideal for the edge and impact bonding of carpet floors with foam back and textile back as well as PVC and CV-coverings
- Can be used on almost all surfaces, such as spawn limes, ceramic coverings, PVC floors, wooden floorboards, as well as sensitive surfaces (e.g. parquet flooring)
- Strong hold thanks to a PP-film fabric-composite carrier with acrylate adhesive compound
- Easy to remove
- Resistant to aging and plasticizer
Technical specifications
- Resistant to: Weak chemicals
- Product type
Gaffer tape
- Adhesive tape features
Damp-proof
No-residue
Manual pull and tear
- Length
10 m
- Width
50 mm
- Thickness
0.248 mm
- Breakout force
30 N/10 mm
- Factory colour
Translucent
- Adhesive type
Acrylic
- Carrier material
Polypropylene (PP)
- Series
tesa® Professional
- Type
EXTRA STRONG
- Content
1 pc(s)
- Dim
(L x W x H) 10 m x 50 mm x 10 m
- Height
10 m
- Material (details)
Modified acrylate
- Material thickness
248 µm
Documents & Downloads
Datasheet
Datasheet 2349855 tesa EXTRA STRONG 51960-00000-11 Gaffer tape tesa® Professional Translucent (L x W) 10 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2349855 tesa EXTRA STRONG 51960-00000-11 Gaffer tape tesa® Professional Translucent (L x W) 10 m x 50 mm 1 pc(s)
Description
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape












