tesa INDOOR 55742-00001-03 Industrial tape tesa® Powerbond Orange (L x W) 5 m x 38 mm 1 pc(s)
for extra strong retention force, the tesa® Mounting tape INDOOR works for indoor range Holds well on surfaces like, tiles, plaster, wood, wall-papers and most of the plastics. It is suitable for even as well as uneven surfaces. Due to the specially …
for extra strong retention force, the tesa® Mounting tape INDOOR works for indoor range Holds well on surfaces like, tiles, plaster, wood, wall-papers and most of the plastics. It is suitable for even as well as uneven surfaces. Due to the specially …
tesa® Mounting tape INDOOR
for extra strong retention force, the tesa® Mounting tape INDOOR works for indoor range Holds well on surfaces like, tiles, plaster, wood, wall-papers and most of the plastics. It is suitable for even as well as uneven surfaces. Due to the specially developed adhesive mass, the mounting tape is also suitable for light unevenness of underground, without reducing the adhesion force.
The mounting tape is individually cut.
Highlights & Details
- balances the slight surface irregularities of underground.
Comments
Customer reviews
Similar products
See and discover other items from category Adhesive Tape