tesa Sugru Paste 41283-00001-00 Multi-colour 8 pc(s)
How does Sug work? Sugru is available in 3.5 g single packs. When first unpacked, Sugran is soft and formable like a toy knead. You have 30 minutes to repair, connect, assemble, modify, create, Improve, upcycle and personalize – enough time to reposi…
How does Sug work? Sugru is available in 3.5 g single packs. When first unpacked, Sugran is soft and formable like a toy knead. You have 30 minutes to repair, connect, assemble, modify, create, Improve, upcycle and personalize – enough time to reposi…
Sugran by tesa® - formable all purpose adhesive, 8er-Pack (8 x 3.5 g) in multi-color
How does Sug work? Sugru is available in 3.5 g single packs. When first unpacked, Sugran is soft and formable like a toy knead. You have 30 minutes to repair, connect, assemble, modify, create, Improve, upcycle and personalize – enough time to reposition Sug as needed and complete everything perfectly. Simply stick on, hand shapes and wait 12 to 24 hours until Sug hardens to a grippy silicone rubber. And if you think differently, you can remove Sug from non-porous surfaces with a knife or scalpel. After complete curing, Sug remains in its position and retains its shape. Sug adapts optimally to the material and can therefore also be used if the material has to remain flexible. Sug is incredibly strong. A single pack can hold 600 times its own weight (3.5 g*) Sug is therefore ideal for mounting objects! The new Sugran combines the advantages of both existing product formulas (original and family-friendly). Sug offers all the benefits of revolutionary material with all its incredible features and is even better, easier to use, more versatile and more creative! Sug is available in 10 colors: Black, white, red, yellow, blue, Gray, green, brown, orange and pink. Alternatively, uncured Sug colors can be mixed to any color.
Sug: Your practical tool for repairs, DIY ideas, handicrafts and upcycling
Everyday repairs, gluing, sealing, strengthening, mounting without drilling, DIY ideas or creative projects – the application possibilities for Sug are unlimited. With this clever material you can do everything. Its UV and weather resistance makes Sug easy to use outdoors. Sug is therefore ideal for sealing running and hiking boots. Do you have anything to repair at home? Don't worry, Sug is temperature resistant, waterproof and incredibly durable. You can use Sug in the shower and sink in your kitchen, for example. Does your charging cable break again and again? You don't have to buy a new one again. Repair it with Sug: Sug is electrically insulating and suitable for repairs to low current consumer electronics below 24 volts. Use Sug to rebuild broken parts on objects such as pot covers or toasters. Repair broken zippers. Install a telephone holder. Protect objects from falling over and scratching with rubber feet. Install almost anything without drilling. You can even repair the seals of refrigerators, dishwashers and washing machines. Sug is the best adhesive for everyday tool-free repairs, as well as for improvements indoors and outdoors. The all-purpose molded adhesive is ideal for plastic**, glass and many other materials. Sug also helps to organize yourself in a practical way in a small space, such as cupboards, narrow bedrooms and dining rooms. Sug is also ideal for handicrafts with children. This allows you to create fun clothes hangers and imaginative book supports, or repair broken toys. But that's not all. Sug offers you a world of creative possibilities. It is the only glue in the world that lets you turn the things you love into any object of your imagination.
This text is machine translated.
Highlights & Details
- Versatile: Formable, waterproof, heat, cold and UV resistant, durable and electrically insulating
- For repairing, gluing, building, sealing, mounting without drilling and for many DIY ideas
- Enables clean working: Hand-shaped, non-liquid and non-toxic formula for quick and easy application in indoor and outdoor areas
- Holds up to 2 kg on many materials such as glass, ceramic, wood, metal, plaster, Most plastics and some natural materials (e.g. leather)
Delivery
- 8x all-purpose glue, multicolor (3.5 g)
Comments
* Depending on the thickness of the order and on projects with high loads, allow Sug to completely cure for up to 48 hours.** Sug does not adhere to oil-containing plastics such as polypropylene or polyethylene.
Customer reviews
Similar products
See and discover other items from category Special Purpose Adhesives