The tesa® Ultra power Clear helps with invisible repairs and is a great support in all adventures. It is particularly suitable if glass or plastic is to be repaired inconspicuously. One of the most common applications is to repair holes and cracks. Due to the strong adhesive strength, the transparent repair tape adheres reliably to most surfaces. Thanks to its high UV resistance, it can also be used in extreme weather conditions.
tesa® Ultra power Clear Repairing Tape
A reliable repair tape can thus save many unfortunate situations. The extra clear tesa® Ultra power Clear Repairing Tape is suitable for indoor and outdoor use. No matter whether the surface is smooth or rough, the transparent fabric tape can be used to repair cracks, gaps and cracks inconspicuously. The belt is easy to unwind and can easily be torn off by hand. Important: The repair tape is UV and temperature resistant. The temperature range within which it can be used is large: The sealing tape is temperature-resistant between -10 °C and +90 °C. It can also be used in extreme weather conditions.
Our tip: The practical and fast solution for outdoor enthusiasts. Outdoor adventurers who are not afraid to go on tour even in heavy snow and rain must be prepared for breakdowns. Especially when traveling in extreme weather conditions. Whether loose car lamps, leaking external tents or other emergencies - with the tesa® Ultra power Clear Repairing Tape repairs are mastered with confidence. Thus the adhesive tape is not only an important helper for fans of outdoor activities, but also should not be missing in any household.
tesa - more than one tape
tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for high-quality products. For more than 125 years, the German company has been developing solutions for a wide range of applications for office, house and garden, as well as for the automotive and electronics industries. For private households, tesa offers several hundred solutions in the surrounding area, assemble, pack, renovate, repair, Insulate or protect against insects, dust and drafts.
This text is machine translated.