teslanol Active cleaner 26045 1 l

  • Item no.: 1558864
  • Manufacturer no.: 26045
  • EAN: 4040849260452

teslanol 26045 1 l

  • Item no.: 1558864
  • Manufacturer no.: 26045
  • EAN: 4040849260452

teslanol 26045 1 l

Content 1 l
Product type Industrial cleaner

Technical data

Content 1 l
Product type Industrial cleaner

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@fc573e6[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@72ef4684[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 225: Highly flammable liquid and vapour. (H 225)
  • H 319: Causes serious eye irritation. (H 319)
  • H 336: May cause drowsiness or dizziness. (H 336)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 403+233: Keep in a tight container. Store in a well-ventilated place. (P 403+233)
  • P 405: Keep locked up. (P 405)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@fc573e6[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@72ef4684[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Cleaning & Degreasing