teslanol Cleaning foam PL 26012 400 ml

  • Item no.: 1558830
  • Manufacturer no.: 26012
  • EAN: 4040849260124

For gentle cleaning and regular maintenance of plastic furniture, plastic parts and glass surfaces of all kinds, whether colored or white, hard or soft, grained or smooth.

This text is machine translated.

  • Item no.: 1558830
  • Manufacturer no.: 26012
  • EAN: 4040849260124

For gentle cleaning and regular maintenance of plastic furniture, plastic parts and glass surfaces of all kinds, whether colored or white, hard or soft, grained or smooth.

This text is machine translated.

Content 400 ml
Product type Foam cleaner

Technical data

Content 400 ml
Product type Foam cleaner

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@40b25ded[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@40b25ded[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Cleaning & Degreasing