teslanol High-performance grease spray LS 26009 200 ml

  • Item no.: 1558828
  • Manufacturer no.: 26009
  • EAN: 4040849260094

Powerful lubrication for universal use in mechanics, electro-mechanics and copiers, especially in those places where high skidding and adhesive strength is needed.

This text is machine translated.

  • Item no.: 1558828
  • Manufacturer no.: 26009
  • EAN: 4040849260094

Powerful lubrication for universal use in mechanics, electro-mechanics and copiers, especially in those places where high skidding and adhesive strength is needed.

This text is machine translated.

EUH statements/EUH phrases EUH 066
Content 200 ml
Capacity 200 ml

Technical data

EUH statements/EUH phrases EUH 066
Content 200 ml
Capacity 200 ml

Hazard Statement

cz.actum.core.entity.product.ProductImage@2720cc6a[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 413: May cause long-lasting harmful effects to aquatic life. (H 413)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@2720cc6a[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease