teslanol Silicone roller cleaner 26043 400 ml

  • Item no.: 1558863
  • Manufacturer no.: 26043
  • EAN: 4040849260438

Reliably removes toner deposits at fuser roller, heating rollers, rubber cloths and conveyor belts in all copiers, laser printers and plain paper fax machines. Spray, short work and then wipe with a cloth.

This text is machine translated.

  • Item no.: 1558863
  • Manufacturer no.: 26043
  • EAN: 4040849260438

Reliably removes toner deposits at fuser roller, heating rollers, rubber cloths and conveyor belts in all copiers, laser printers and plain paper fax machines. Spray, short work and then wipe with a cloth.

This text is machine translated.

EUH statements/EUH phrases EUH 066
Content 400 ml
Product type Printer roller cleaner

Technical data

EUH statements/EUH phrases EUH 066
Content 400 ml
Product type Printer roller cleaner

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@15bbf856[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@31d2d2bc[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@10d3fdfb[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)

Hazard Statement

cz.actum.core.entity.product.ProductImage@15bbf856[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@31d2d2bc[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@10d3fdfb[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Cleaning & Degreasing