teslanol SP 26017 Electrical contact cleaner flammable 200 ml

  • Item no.: 1558832
  • Manufacturer no.: 26017
  • EAN: 4040849260179

For the efficient, residue-free cleaning electric contacts, channel switches, relays, control resistors, printed circuits, plug-in connectors and mechanical components in the LF, HF and UHF range.

This text is machine translated.

  • Item no.: 1558832
  • Manufacturer no.: 26017
  • EAN: 4040849260179

For the efficient, residue-free cleaning electric contacts, channel switches, relays, control resistors, printed circuits, plug-in connectors and mechanical components in the LF, HF and UHF range.

This text is machine translated.

Content 200 ml
Features flammable
Product type Electrical contact cleaner

Technical data

Content 200 ml
Features flammable
Product type Electrical contact cleaner

Hazard Statement

cz.actum.core.entity.product.ProductImage@68b578ba[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@323e0a30[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3a636ced[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 315: Causes skin irritation. (H 315)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)

Hazard Statement

cz.actum.core.entity.product.ProductImage@68b578ba[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@323e0a30[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3a636ced[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Contact Sprays