Highlights & Details
Circuit and continuity tester TESTBOY® 20 Plus
- Visual continuity tester, low-ohm
- Audio continuity tester, high-ohm
- High power LED torch;
- Contact-free voltage testing
- Single pole phase search
- Up to 300 V external voltage
Technical specifications
- Test voltage: 4.5 V
- Test current: max. 10 mA
- Continuity test: optical 0 - 20 Ω/acoustic 0 - 250 Ω
- Product type
Continuity tester
- Reading type
Phase
Continuity
- Display
LED
Acoustic
- V AC reading range
300 V (max)
- Reading category
CAT II 300 V
IP20
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 120 x 60 x 30 mm
- Weight
90 g
- V AC reading range (max.)
300 V
- Width
60 mm
- Height
30 mm
- Length
120 mm
- Type
20 Plus
- Display (details)
Visual/audible
- Power supply (details)
3 mignon-batteries (type AA)
- Reading category
CAT III 300 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122826 Testboy 20 Plus Continuity tester CAT II 300 V LED, Acoustic
User & Safety Instructions 122826 Testboy 20 Plus Continuity tester CAT II 300 V LED, Acoustic
Conformity certificate
Conformity certificate 122826 Testboy 20 Plus Continuity tester CAT II 300 V LED, Acoustic
Description
Features
- Non-contact voltage sensor for locating cable breaks and for Searching the phase
- Continuity tester
- Protection class IP40
- Tested and approved according to IEC / EN 61010-1.
Scope of delivery
- 2 measurement lines
- Instructions for use.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.